This 82uF aluminum electrolytic capacitor has a voltage rating of 450V and a tolerance of 20%. It is available in a radial package with a diameter of 18mm and a length of 31.5mm, suitable for through hole mounting. The capacitor operates within a temperature range of -25°C to 105°C and is compliant with RoHS regulations.
Nichicon UCY2W820MHD6 technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| Ripple Current (AC) | 730mA |
| RoHS Compliant | Yes |
| Series | UCY |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2W820MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.