This 15uF aluminum electrolytic capacitor has a tolerance of 20% and a voltage rating of 420V. It is available in a radial package with a through hole mount. Operating temperatures range from -25°C to 105°C. The capacitor is packaged in cut tape.
Nichicon UCYW6150MPD1TD technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Series | UCY |
| Tolerance | 20% |
| Voltage Rating | 420V |
| RoHS | Compliant |
No datasheet is available for this part.