The UCYW6330MHD3TN is a 33uF aluminum electrolytic capacitor with a voltage rating of 420V. It features a radial package with a through-hole mount and is packaged in cut tape. The capacitor operates within a temperature range of -25°C to 105°C. It is part of the UCY series with a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
Nichicon UCYW6330MHD3TN technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Series | UCY |
| Tolerance | 20% |
| Voltage Rating | 420V |
| RoHS | Compliant |