220µF, 10V aluminum electrolytic capacitor with 20% tolerance. Features 200mΩ ESR, 270mA ripple current, and a 125°C maximum operating temperature. Surface mountable in an 8x10mm radial package, this component offers 3µA leakage current and 3000 hours of life at rated conditions. Designed for automotive applications, it is RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UCZ1A221MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCZ1A221MCL1GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.3% |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Leakage Current | 3uA |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 135mA |
| Ripple Current (AC) | 270mA |
| RoHS Compliant | Yes |
| Series | CZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCZ1A221MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.