Aluminum electrolytic capacitor, 330µF capacitance, 10V DC rated voltage, 20% tolerance. Features 150mΩ ESR, 500mA ripple current, and a maximum operating temperature of 125°C. Surface mount package with 10mm diameter and 10mm height. Designed for automotive applications, compliant with RoHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UCZ1A331MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.3% |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Leakage Current | 3uA |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 250mA |
| Ripple Current (AC) | 500mA |
| RoHS Compliant | Yes |
| Series | UCZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCZ1A331MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.