100µF, 16V aluminum electrolytic capacitor with 20% tolerance. Features 200mΩ ESR, 270mA ripple current, and a maximum operating temperature of 125°C. Surface mount package with 8mm diameter and 10mm height. Designed for automotive applications, this capacitor offers a 3000-hour lifespan.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UCZ1C101MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCZ1C101MCL1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.23% |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Leakage Current | 3uA |
| Length | 10mm |
| Material | Aluminium |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 135mA |
| Ripple Current (AC) | 270mA |
| RoHS Compliant | Yes |
| Series | CZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCZ1C101MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.