100µF, 16V aluminum electrolytic capacitor with 20% tolerance. Features 450mΩ ESR, 197mA ripple current, and a maximum operating temperature of 125°C. This surface mount component has a cylindrical construction with dimensions of 6.3mm diameter and 7.7mm height. Designed for 2000 hours of operation, it offers a leakage current of 3µA and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UCZ1C101MCL6GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.23% |
| ESR (Equivalent Series Resistance) | 450mR |
| Height | 7.7mm |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 197mA |
| Ripple Current (AC) | 197mA |
| RoHS Compliant | Yes |
| Series | UCZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCZ1C101MCL6GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.