Standard aluminum electrolytic capacitor with 220µF capacitance and 16V DC rating, featuring 20% tolerance. This surface mount component offers 200mΩ ESR and 270mA ripple current capability. Designed for demanding applications, it operates from -40°C to 125°C with a 3000-hour life expectancy. The cylindrical construction measures 8mm in diameter and 10mm in height, packaged in tape and reel.
Sign in to ask questions about the Nichicon UCZ1C221MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCZ1C221MCL1GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.23% |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 270mA |
| Ripple Current (AC) | 270mA |
| RoHS Compliant | Yes |
| Series | UCZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCZ1C221MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.