The Nichicon CZ Series 100uF 25V 20% Radial Aluminum Electrolytic Capacitor features a capacitance of 100uF with an ESR of 450mR. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The capacitor is lead free and RoHS compliant, packaged in a radial case with a seated height of 0.276inch. It is suitable for surface mount applications and has a leakage current of 3uA.
Sign in to ask questions about the Nichicon UCZ1E101MCL6GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCZ1E101MCL6GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 450mR |
| Height - Seated (Max) | 0.276inch |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 7.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 98.5mA |
| RoHS Compliant | Yes |
| Series | CZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCZ1E101MCL6GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.