Cap Aluminum Lytic 1200uF 25V 20% (16 X 16.5mm) SMD 0.047 Ohm 1700mA 3500h 125°C Automotive T/R
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |