Nichicon's UCZ1E221MCS6GS is a 220uF aluminum electrolytic capacitor with a 25V voltage rating and 20% tolerance. It features a radial package with surface mount termination and is rated for operation between -40°C and 125°C. The capacitor has a low ESR of 200mR and a leakage current of 3uA, making it suitable for a variety of applications. It is available in a tape and reel packaging with 500 pieces per package and is compliant with RoHS regulations.
Nichicon UCZ1E221MCS6GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 200mR |
| Leakage Current | 3uA |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 270mA |
| RoHS Compliant | Yes |
| Series | UCZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCZ1E221MCS6GS to view detailed technical specifications.
No datasheet is available for this part.