330µF, 25V aluminum electrolytic capacitor with 20% tolerance. Features 150mΩ ESR, 500mA ripple current, and 3µA leakage current. Operates from -40°C to 125°C with a 3000-hour lifespan. Surface mount, cylindrical construction with 10mm diameter and 10mm height. RoHS compliant.
Sign in to ask questions about the Nichicon UCZ1E331MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCZ1E331MCL1GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.18% |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 10mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 500mA |
| Ripple Current (AC) | 500mA |
| RoHS Compliant | Yes |
| Series | UCZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCZ1E331MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.