The Nichicon UCZ1H470MCL6GS is a 47uF aluminum electrolytic capacitor with a 50V voltage rating. It features a radial package with a seated height of 0.323inch and a length of 7.7mm. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is lead-free and RoHS compliant, making it suitable for surface mount applications.
Sign in to ask questions about the Nichicon UCZ1H470MCL6GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCZ1H470MCL6GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 500mR |
| Height - Seated (Max) | 0.323inch |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 7.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 98.5mA |
| RoHS Compliant | Yes |
| Series | CZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCZ1H470MCL6GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.