The Nichicon UCZ1H821MNQ1MS is a surface mount aluminum electrolytic capacitor with a capacitance of 820uF and a DC rated voltage of 50VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor has a low ESR of 0.078 and a ripple current of 2100. It is constructed with a cylindrical shape and has a size of 18 x 16.5. The operating temperature range is from -40 to 125 degrees Celsius. This capacitor is suitable for use in a variety of applications where a high capacitance and low ESR are required.
Checking distributor stock and pricing after the page loads.
| Capacitance | 820uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.078Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2100mA |
| Leakage Current | 410@2MinuA |
| Lifetime | 3500h |
| Size | 18 X 16.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |