Nichicon's UCZ1J100MCS1GS is a ceramic capacitor with a capacitance of 10uF and a voltage rating of 63V. It features an equivalent series resistance (ESR) of 2 ohms and a tolerance of 20%. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a radial package with a length of 7.7mm.
Nichicon UCZ1J100MCS1GS technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 2R |
| Leakage Current | 3uA |
| Length | 7.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Ripple Current | 60mA |
| RoHS Compliant | Yes |
| Series | UCZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
No datasheet is available for this part.