The Nichicon UCZ1J330MCL1GS is a 33uF aluminum electrolytic capacitor with a voltage rating of 63V and a maximum operating temperature of 125°C. It features a radial package with a diameter of 10mm and a length of 10mm. The capacitor has a low dissipation factor of 0.12% and a high ripple current rating of 170mA. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Nichicon UCZ1J330MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCZ1J330MCL1GS technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 500mR |
| Leakage Current | 3uA |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 170mA |
| Ripple Current (AC) | 170mA |
| RoHS Compliant | Yes |
| Series | UCZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Weight | 1.209986g |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCZ1J330MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.