The Nichicon UCZ1K100MCS1GS is a 10uF aluminum electrolytic capacitor with a voltage rating of 80V and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial format and is suitable for surface mount applications. It is RoHS compliant and has a leakage current of 3uA.
Sign in to ask questions about the Nichicon UCZ1K100MCS1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCZ1K100MCS1GS technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 750mR |
| Impedance | 750mR |
| Leakage Current | 3uA |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 70mA |
| RoHS Compliant | Yes |
| Series | UCZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCZ1K100MCS1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.