The Nichicon CZ Series 22uF 80V Radial Aluminum Electrolytic Capacitor features a capacitance of 22uF and a voltage rating of 80V. It has a dissipation factor of 0.12% and an equivalent series resistance of 550mR. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is available in a tape and reel packaging format with a quantity of 500 units per package.
Sign in to ask questions about the Nichicon UCZ1K220MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCZ1K220MCL1GS technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 550mR |
| Height | 10mm |
| Height - Seated (Max) | 0.413inch |
| Leakage Current | 3uA |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 57.5mA |
| RoHS Compliant | Yes |
| Series | CZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCZ1K220MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.