This Nichicon UCZ1K521MNQ1ZD capacitor features a capacitance of 520uF and a voltage rating of 80VDC with a tolerance of 20%. It has a low ESR of 0.11 and a ripple current of 1700. The capacitor is constructed with a cylindrical shape and has a surface mount design. It operates within a temperature range of -40°C to 125°C and has a lifetime of 4000 hours. The capacitor is suitable for use in a variety of applications, including power supplies and filtering circuits.
Nichicon UCZ1K521MNQ1ZD technical specifications.
| Capacitance | 520uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 80VDC |
| ESR | 0.11Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1700mA |
| Leakage Current | 416@2MinuA |
| Lifetime | 4000h |
| Size | 18 X 21.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.