Cap Aluminum Lytic 1200uF 35V 20% (18 X 16.5mm) SMD 0.045 Ohm 2600mA 3500h 125°C Automotive T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 1200uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.045Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2600mA |
| Leakage Current | 420@2MinuA |
| Lifetime | 3500h |
| Size | 18 X 16.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Special Features | High Reliability|Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |