Aluminum electrolytic capacitor, 47µF capacitance, 35V DC rated voltage, and 20% tolerance. Features a low ESR of 450mΩ and a ripple current of 197mA. Operates across a wide temperature range from -40°C to 125°C with a lifespan of 2000 hours. Packaged in a 6.3mm diameter x 7.7mm height cylindrical case with surface mount termination, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UCZ1V470MCL6GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCZ1V470MCL6GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 450mR |
| Height | 7.7mm |
| Height - Seated (Max) | 0.303inch |
| Leakage Current | 100uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 197mA |
| Ripple Current (AC) | 197mA |
| RoHS Compliant | Yes |
| Series | UCZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCZ1V470MCL6GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.