This 22uF aluminum electrolytic capacitor has a voltage rating of 100V and a tolerance of 20%. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The capacitor has a low dissipation factor of 0.1% and a low ESR of 550mR. It is packaged in a radial format and is available in quantities of 500 per reel.
Nichicon UCZ2A220MCL1GS technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 550mR |
| Height | 10mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 115mA |
| RoHS Compliant | Yes |
| Series | UCZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCZ2A220MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.