Sign in to ask questions about the Nichicon UDB1H6R8MHM1TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UDB1H6R8MHM1TO technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height - Seated (Max) | 0.827inch |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Straight |
| Length | 20mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 540mA |
| RoHS Compliant | Yes |
| Series | UDB |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UDB1H6R8MHM1TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.