The Nichicon EP series aluminum electrolytic capacitor has a capacitance of 470uF and a DC rated voltage of 6.3V. It is a non-polarized capacitor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor has a length of 12.5mm and is designed for through-hole mounting. It is part of the EP series from Nichicon.
Nichicon UEP0J471MPD1TD technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 12.5 |
| Polarity | NON-POLARIZED |
| Manufacturer Series | EP |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Series | EP |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UEP0J471MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.