This 330uF aluminum electrolytic capacitor from Nichicon features a non-polarized design and a maximum operating temperature of 105 degrees Celsius. It has a capacitance of 330uF and a DC rated voltage of 25V. The capacitor is designed for through hole mounting and has a length of 20mm. It is part of the EP series from Nichicon and is suitable for use in a variety of applications.
Nichicon UEP1E331MHD1TO technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 20 |
| Polarity | NON-POLARIZED |
| Manufacturer Series | EP |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | EP |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UEP1E331MHD1TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.