This 100uF aluminum electrolytic capacitor has a voltage rating of 6.3V and a tolerance of 20%. It is designed for use in applications where a high capacitance value is required. The capacitor is packaged in a radial lead style and is suitable for through-hole mounting. It has an operating temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Nichicon UES0J101MPM1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UES0J101MPM1TD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UES |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UES0J101MPM1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.