Nichicon ES series aluminum electrolytic capacitor with a capacitance of 33uF and a voltage rating of 6.3V. It has a tolerance of 20% and is available in a radial package with a diameter of 5mm and a height of 11mm. The capacitor is suitable for use in applications with operating temperatures ranging from -40°C to 85°C. It is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Nichicon UES0J330MDM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UES0J330MDM technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.079inch |
| Leakage Current | 6.237uA |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ES |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UES0J330MDM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.