The Nichicon UES0J470MEM is a 47uF aluminum electrolytic capacitor with a 6.3V voltage rating. It features a radial package with a 6.3mm diameter and 11mm length, suitable for through-hole mounting. The capacitor has a 20% capacitance tolerance and a 0.24% dissipation factor. It operates within a -40°C to 85°C temperature range and is RoHS compliant.
Sign in to ask questions about the Nichicon UES0J470MEM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UES0J470MEM technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.24% |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.098inch |
| Leakage Current | 3uA |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ES |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UES0J470MEM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.