This 47uF aluminum electrolytic capacitor has a voltage rating of 6.3V and a tolerance of 20%. It is available in a radial package with a through hole mount and is packaged in cut tape. The capacitor operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Nichicon UES0J470MEM1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UES0J470MEM1TD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UES |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UES0J470MEM1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.