This 10V aluminum electrolytic capacitor has a capacitance of 1mF and a tolerance of 20%. It is available in a radial package with a diameter of 16mm and a height of 25mm. The capacitor is designed for through hole mounting and has a maximum operating temperature range of -40°C to 85°C. It is RoHS compliant and available in a bulk packaging quantity of 100.
Sign in to ask questions about the Nichicon UES1A102MHM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UES1A102MHM technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 25mm |
| Height - Seated (Max) | 1.043inch |
| Lead Pitch | 0.295inch |
| Leakage Current | 300uA |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ES |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UES1A102MHM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.