Nichicon's UES1A102MHM1TO is a 1mF aluminum electrolytic capacitor with a 10V voltage rating and 20% tolerance. It is available in a radial package with a seated height of 1.043 inches and a lead pitch of 0.295 inches. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in quantities of 250 on a tape and reel.
Nichicon UES1A102MHM1TO technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.043inch |
| Lead Pitch | 0.295inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
No datasheet is available for this part.