Sign in to ask questions about the Nichicon UES1A331MPM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UES1A331MPM technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Lead Pitch | 5mm |
| Leakage Current | 99uA |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UES |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UES1A331MPM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.