The Nichicon UES1C100MDM1TD is a 10uF aluminum electrolytic capacitor with a voltage rating of 16V. It features a radial package with a seated height of 0.492inch and a lead pitch of 0.079inch. The capacitor is designed for through hole mounting and has a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Nichicon UES1C100MDM1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UES1C100MDM1TD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Muse ES |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UES1C100MDM1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.