This 100uF aluminum electrolytic capacitor has a 16V voltage rating and a 20% tolerance. It is designed for through-hole mounting and has a maximum operating temperature of 85°C. The capacitor is RoHS compliant and has a leakage current of 3uA. It is available in a radial package with a height of 0.551inch and a lead pitch of 0.197inch.
Nichicon UES1C101MPM technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Dissipation Factor | 0.16% |
| Height - Seated (Max) | 0.551inch |
| Lead Pitch | 0.197inch |
| Leakage Current | 3uA |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ES |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UES1C101MPM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.