Nichicon Muse ES Radial Aluminum Electrolytic Capacitor is a 100uF, 16V, 20% tolerance component with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a radial package with a seated height of 0.551inch and a lead pitch of 0.197inch. The capacitor is mounted through a hole and is packaged on a cut tape with one unit per package. It is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UES1C101MPM1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.551inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Muse ES |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UES1C101MPM1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.