The Nichicon UES1C102MHM1TO is a 1mF aluminum electrolytic capacitor with a 16V voltage rating. It has a radial package with a maximum seated height of 1.043 inches and a lead pitch of 0.295 inches. This capacitor is designed for through-hole mounting and is available in tape and reel packaging. The Muse ES series capacitor operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Nichicon UES1C102MHM1TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UES1C102MHM1TO technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.043inch |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | Muse ES |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UES1C102MHM1TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.