The Nichicon ES Series 330uF 16V Radial Aluminum Electrolytic Capacitor features a capacitance of 330uF and a voltage rating of 16V. It has a radial package type and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and has a leakage current of 158.4uA. It is RoHS compliant and available in a bulk packaging quantity of 100.
Nichicon UES1C331MHM technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.846inch |
| Lead Pitch | 0.197inch |
| Leakage Current | 158.4uA |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ES |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
No datasheet is available for this part.