The Nichicon UES1E102MHJ is a non-polarized aluminum electrolytic capacitor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a capacitance of 1000uF and a DC rated voltage of 25V. The capacitor is designed for use in through hole applications and is part of the ES series from Nichicon.
Nichicon UES1E102MHJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | NON-POLARIZED |
| Manufacturer Series | ES |
| Capacitance | 1000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | ES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nichicon UES1E102MHJ to view detailed technical specifications.
No datasheet is available for this part.