This 1mF radial aluminum electrolytic capacitor has a voltage rating of 25V and a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and is mounted through a hole. The capacitor has a leakage current of 3uA and a dissipation factor of 0.16%. It is packaged in bulk and is RoHS compliant.
Sign in to ask questions about the Nichicon UES1E102MHM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UES1E102MHM technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Dissipation Factor | 0.16% |
| Height - Seated (Max) | 1.299inch |
| Lead Pitch | 0.295inch |
| Leakage Current | 3uA |
| Length | 31.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Muse ES |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UES1E102MHM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.