The UES1E471MHM is a radial aluminum electrolytic capacitor with a capacitance of 470uF and a voltage rating of 25V. It has a tolerance of 20% and operates within a temperature range of -40°C to 85°C. This capacitor is designed for through-hole mounting and is packaged in bulk quantities of 50. It is compliant with RoHS regulations.
Sign in to ask questions about the Nichicon UES1E471MHM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UES1E471MHM technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.043inch |
| Lead Pitch | 0.295inch |
| Leakage Current | 352.5uA |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ES |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UES1E471MHM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.