This 470uF aluminum electrolytic capacitor is rated for 25V and has a 20% tolerance. It is available in a radial package with a maximum seated height of 1.043 inches and a lead pitch of 0.295 inches. The operating temperature range is from -40°C to 85°C. The capacitor is packaged in cut tape and is a single unit.
Sign in to ask questions about the Nichicon UES1E471MHM1TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UES1E471MHM1TO technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.043inch |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | Muse ES |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UES1E471MHM1TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.