The Nichicon UES1H220MPM1TD is a 22uF aluminum electrolytic capacitor with a 50V voltage rating and 20% tolerance. It is packaged in a radial lead configuration for through hole mounting and is available in a single unit quantity. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is part of the Muse ES series.
Sign in to ask questions about the Nichicon UES1H220MPM1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UES1H220MPM1TD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.551inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Muse ES |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UES1H220MPM1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.