The UES1H221MHM1TO is a 220uF aluminum electrolytic capacitor with a 50V voltage rating. It features a radial package with a maximum seated height of 1.043 inches and a lead pitch of 0.295 inches. The capacitor is designed for through-hole mounting and has a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and has a lifespan of 1000 hours. The Nichicon UES1H221MHM1TO is packaged in tape and reel quantities of 250.
Nichicon UES1H221MHM1TO technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.043inch |
| Lead Pitch | 0.295inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.