The Nichicon ES Series 3.3uF 50V Radial Aluminum Electrolytic Capacitor features a capacitance of 3.3uF and a voltage rating of 50V. It has a radial package with a diameter of 5mm and a height of 11mm. The capacitor operates within a temperature range of -40°C to 85°C and has a leakage current of 3uA. It is RoHS compliant and available in bulk packaging with 200 pieces per package.
Nichicon UES1H3R3MDM technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dissipation Factor | 0.12% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.079inch |
| Leakage Current | 3uA |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ES |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.