This aluminum electrolytic capacitor has a capacitance of 3.3uF and a voltage rating of 50VDC. It has a tolerance of 20% and a DC rated voltage of 50V. The capacitor has a leakage current of 3uA at 1 minute and a lifetime of 1000 hours. It measures 5mm x 11mm in size and has a radial termination style with a 5mm pitch. The operating temperature range is -40°C to 85°C.
Nichicon UES1H3R3MDM1TA technical specifications.
| Capacitance | 3.3uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Leakage Current | 3@1MinuA |
| Lifetime | 1000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.