The Nichicon UES1H3R3MDM1TD is a 3.3uF aluminum electrolytic capacitor with a 50V voltage rating, suitable for use in through hole applications. It has a radial package and is rated for operation between -40°C and 85°C. This capacitor is compliant with RoHS regulations and is available in quantities of 2000 per reel.
Sign in to ask questions about the Nichicon UES1H3R3MDM1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UES1H3R3MDM1TD technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UES |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UES1H3R3MDM1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.