The UES1H470MPM1TD is a 47uF aluminum electrolytic capacitor with a 50V voltage rating and 20% tolerance. It is available in a radial package with a through hole mount and is suitable for operating temperatures between -40°C and 85°C. This capacitor is RoHS compliant and is packaged in quantities of 500 on tape and reel.
Sign in to ask questions about the Nichicon UES1H470MPM1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UES1H470MPM1TD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UES |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UES1H470MPM1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.