The Nichicon Muse ES capacitor features a capacitance of 330uF with a tolerance of 20% and a voltage rating of 35V. It is available in a radial package with a seated height of 1.043 inches and a lead pitch of 0.295 inches. The capacitor operates within a temperature range of -40°C to 85°C and is suitable for through-hole mounting. It is supplied in a cut tape package with a quantity of one per reel.
Nichicon UES1V331MHM1TO technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.043inch |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | Muse ES |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
No datasheet is available for this part.