The Nichicon UES1V470MPM1TD is a radial through hole aluminum electrolytic capacitor with a capacitance of 47uF and a voltage rating of 35V. It has a tolerance of 20% and is RoHS compliant. The capacitor operates within a temperature range of -40°C to 85°C and is packaged in cut tape.
Sign in to ask questions about the Nichicon UES1V470MPM1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UES1V470MPM1TD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UES |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UES1V470MPM1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.