This 100uF radial aluminum electrolytic capacitor has a 10V voltage rating and a 20% tolerance. It operates within a temperature range of -40°C to 85°C and has a maximum ripple current of 99mA. The capacitor is RoHS compliant and available in a bulk packaging with 200 pieces per package.
Nichicon UFG1A101MEM technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Dissipation Factor | 0.19% |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.098inch |
| Leakage Current | 3uA |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 99mA |
| RoHS Compliant | Yes |
| Series | FG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFG1A101MEM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.